Maertz PMMA-1010-007 ABS Chemical Resistant 2.85 mm 1Kg Black

Order Code:

19-2758

Brand: Maertz MPN: PMMA-1010-007 EAN-13: 0093988900486
Qty Unit Price (Ex VAT)
1+ £20.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 weeks

Maertz PMMA-1010-007 is a high-quality 3D printing consumable designed to meet the demanding needs of professional and industrial 3D printing applications. This material is formulated from Polymethyl Methacrylate (PMMA). Noted for its excellent optical clarity and resistance to UV radiation, this product is especially suitable for applications requiring transparent or aesthetically precise prints, including the manufacturing of prototypes, light diffusers, and automotive components. Given its robustness and versatility, Maertz PMMA-1010-007 facilitates innovative design and production processes, offering engineers reliable performance characteristics necessary for a diverse range of engineering contexts.
Filament Material ABS
Reel Size 1kg
Filament Colour Black
Filament Properties Chemical Resistant
Filament Diameter 2.85mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 280°C
Minimum Printing Temperature 240°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot